Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TISP61089BDR-S

$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TISP61089BDR-S.

TME

Datasheet21 pages4 years ago

Newark

HQonline

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.58%

CAD Models

Download Bourns TISP61089BDR-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns TISP61089BDR-S provided by its distributors.

THYRISTOR 170V 30A 8SOIC / Thyristor Surge Protection Devices 170V 6.5A 8-Pin SOIC N T/R
TVS Thyristor, 8 Pins, SOIC, SLIC Protector, -112 V, 2 Circuits
SCR Components; BOURNS; TISP61089BDR-S; SOIC; 150 mA; Surface Mount; 170 V
THYRISTOR, SLIC PROTECTOR, -170V, SOIC-8; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 8Pins; TVS Thyristor Case Style: SOIC; Thyristor Type: SLIC Protector; Breakover Voltage Vbo Max: -112V; No. of Circuits: 2Circuits; Peak Pulse Current Ippm: 30A; Peak Off-State Voltage, Vdrm: -170V; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TISP61089BDR-S.