Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TISP4240M3BJR-S

$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TISP4240M3BJR-S.

TME

Datasheet13 pages4 years ago

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+2.75%

CAD Models

Download Bourns TISP4240M3BJR-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2005-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns TISP4240M3BJR-S provided by its distributors.

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 240 V, 1 Circuit
Thyristor, O.volt. Prot., 180V, Smb; |Bourns, Inc. TISP4240M3BJR-S
Thyristor Surge Protection Devices 180V 32A 2-Pin SMB T/R
Thyristor Surge Protector, 240V V(BO) Max, 32A, DO-214AA
Thyristor Surge Protection Devices – TSPD; BOURNS; TISP4240M3BJR-S; 50 pF; 5 A; 350 mA; Surface Mount
240V 150mA DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
TISP Thyristor Overvoltage Protectors .
THYRISTOR SURGE PROTECTOR - OVERVOLTAGE<AZ
Thyristors, SMBJencapsulation, Vrrm=80V
Sidacs BI-DIRECTIONL PRTCTR 180volts
Semiconductor Discharge Tube (TSS)
PROTECTOR - SINGLE BIDIRECTIONAL
THYRISTOR, O.VOLT. PROT., 180V, SMB; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 2Pins; TVS Thyristor Case Style: DO-214AA; Thyristor Type: Diac; Breakover Voltage Vbo Max: 240V; No. of Circuits: 1Circuits; Peak Pulse Curr

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.