Bourns TIP47

Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP47.

IHS

Datasheet5 pages33 years ago
Datasheet7 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.352
$ 0.352
Stock
171
859,155
859,155
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220
TO-220
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
250 V
250 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
-
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns TIP47 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN TRANSISTOR 250V 1A
TRANSISTOR, NPN TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:250V; Power Dissipation Pd:40W; DC Collector Current:1A; DC Current Gain hFE:10; Transistor Case Style:TO-220; No. of Pins:3; Av Current Ic:1A; Collector Emitter Voltage Vces:1V; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:1A; Current Ic Continuous a Max:1A; Current Ic hFE:200µA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:10MHz; Hfe Min:25; No. of Transistors:1; Package / Case:TO-220 (SOT-78B); Power Dissipation Ptot Max:40W; Transistor Type:Power Bipolar; Voltage Vcbo:350V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.