Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TIP3055

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for TIP3055. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP3055.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Farnell

CAD Models

Download Bourns TIP3055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2005-07-31
LTD Date2006-01-31

Descriptions

Descriptions of Bourns TIP3055 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 60V 15A 3-Pin(3+Tab) SOT-93
Npn Transistor 60V 15A
TRANSISTOR, NPN SOT-93; Transistor type:Power General Purpose; Voltage, Vceo:70V; Current, Ic continuous a max:15A; hfe, min:20; Case style:SOT-93 (TO-218); Current, Ic hFE:4A; Current, Ic max:15A; Pins, No. of:3; Power, Ptot:90W; Temperature, full power rating:25°C; Transistor polarity:NPN; Transistors, No. of:1; Voltage, Vcbo:100V; ft, min:3MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 3055
  • TIP3055.