What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns TC42X-2-502E

Trimmer, Cermet, 0.1W, 5000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1108

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC42X-2-502E.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-73.66%

CAD Models

Download Bourns TC42X-2-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SMD 3mm Cermet Trimmer - Leadfree 3MM 5KOHMS 25% 0.1WATT OPEN FRM
SMD 3mm Cermet Trimmer - Leadfree 3MM 5KOHMS 25% 0.1WATT OPEN FRM
Trimmer, Cermet, 0.15W, 5000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
PanasonicEVM3VSX50B53
Res Cermet Trimmer 5K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM1ESX30B53
Res Cermet Trimmer 5K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B53
Res Cermet Trimmer 5K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns TC42X-2-502E provided by its distributors.

Trimmer, Cermet, 0.1W, 5000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1108
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. TC42X-2-502E
Res Cermet Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.2 X 2.8 X 0.8mm) Footprint SMD T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.