What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns TC33X-1-502E

Adjustable Resistors – SMD; BOURNS; TC33X-1-502E; Cermet; 1.1938 mm; 100 mW; Surface Mount
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-1-502E.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Bourns TC33X-1-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEVM3VSX50B53
Res Cermet Trimmer 5K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 5KOHMS 25% 0.1WATT OPEN FRM
SMD 3mm Cermet Trimmer - Leadfree 3MM 5KOHMS 25% 0.1WATT OPEN FRM

Descriptions

Descriptions of Bourns TC33X-1-502E provided by its distributors.

Adjustable Resistors – SMD; BOURNS; TC33X-1-502E; Cermet; 1.1938 mm; 100 mW; Surface Mount
Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Res, Trimmer, Top Adj, 5K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Tc33 Series Rohs Compliant: Yes |Bourns, Inc. TC33X-1-502E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-1-502E.