Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU2016-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.43A 0.99Ohm DCR T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2016-220Y.

IHS

Datasheet3 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-9.20%

CAD Models

Download Bourns SRU2016-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.4A 0.88Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.68A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.455Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRU2016-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.43A 0.99Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
FIXED IND 22UH 430MA 990MOHM SMD
Choke, Power, Shielded, 22Uh; |Bourns, Inc. SRU2016-220Y
IND PWR SHIELDED W/W 22UH 30% 100KHZ 430MA
SRU2016 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 22muH
22uH ±30% 370mA SMD,2.8x2.8mm Power Inductors ROHS
100KHz 30MHz 370mA 430mA 12@2.52MHz 22μH 990mΩ ±30% SMD,2.8X2.8MM standard mounting,SMD mount 2.8mm*2.8mm*1.8mm
CHOKE, POWER, SHIELDED, 22UH; Inductor Type:Shielded Power Choke; Inductance:22µH; Tolerance, Inductance:± 30%; Resistance:990mohm; Self Resonant Frequency:30MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:12; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.37A; External Depth:1.8mm; External Length / Height:2.8mm; Max RMS Current:0.43A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.