Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280A-180M

Ind Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A T/R
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280A-180M.

Master Electronics

Datasheet4 pages6 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-3.23%

CAD Models

Download Bourns SRR1280A-180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 0.035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 0.035Ohm DCR T/R
Ind Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.2A 0.04Ohm DCR 4949 T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Bourns SRR1280A-180M provided by its distributors.

Ind Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A T/R
Avnet Japan
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 18UH 4.8A 35 MOHM SMD
SRR1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 18muH
1KHz 12MHz 4.6A 4.8A 24@2.52MHz 18μH 35mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*8mm
INDUCTOR, 18UH, 4.6A, 20%, POWER;
INDUCTOR, 18UH, 4.6A, 20%, POWER; Inductance: 18µH; RMS Current (Irms): 4.8A; Inductor Construction: Shielded; Saturation Current (Isat): 4.6A; Product Range: SRR1280A Series; Power Inductor Case: 12.5mm x 12.5mm x 7.5mm; DC Resistance Max: 0.035ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280A180M