Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1208-820YL

Inductor Power Shielded Wirewound 82uH 15% 1KHz 18Q-Factor Ferrite 1.6A 0.15Ohm DCR T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-820YL.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

CAD Models

Download Bourns SRR1208-820YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 15% 1KHz 16Q-Factor Ferrite 1.2A 0.185Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 15% 1KHz 35Q-Factor Ferrite 0.75A 0.38Ohm DCR T/R
Ind Power Shielded Bobbin Core 82uH 15% 100KHz 26Q-Factor Ferrite 790mA T/R

Descriptions

Descriptions of Bourns SRR1208-820YL provided by its distributors.

Inductor Power Shielded Wirewound 82uH 15% 1KHz 18Q-Factor Ferrite 1.6A 0.15Ohm DCR T/R
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
1KHz 4MHz 2.3A 1.6A 18@2.52MHz 82¦ÌH 150m¦¸ ¡À15% SMD,12.7X12.7MM , 12.7mm*12.7mm*8.5mm
FIXED IND 82UH 1.6A 150 MOHM SMD
Inductor, 82Uh, 15%, 1.6A, Smd; |Bourns, Inc. SRR1208-820YL
Inductor, SMD, 82uH, 1.6A, 4MHz, 150mOhm
1.6A 82uH ±15% 2.3A SMD,12.7x12.7mm Power Inductors ROHS
SRR1208 Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 82muH
SMD SHIELDED POWER CHOKE-LEAD FREE
INDUCTOR, 82UH, 15%, 1.6A, SMD; Inductance: 82µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.3A; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.