Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0603-100ML

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0603-100ML.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-28.32%

CAD Models

Download Bourns SRR0603-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 18Q-Factor Ferrite 1.3A 0.12Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNR6020T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 2424 T/R
TAIYO YUDENNRS5024T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR0603-100ML provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
INDUCTOR, HIGH CURRENT, IND 10UH, TOL 20%,CUR 1.1A, SMT, CASE 0603,DCR 0.12 OHMS
Inductor, 10Uh, 1.1A, 20%, Shielded; |Bourns, Inc. SRR0603-100ML
FIXED IND 10UH 1.1A 120 MOHM SMD / Shielded Power Inductors
Power Inductors – SMD; BOURNS; SRR0603-100ML; 10 µH; 120 mOhm; 1 kHz; 20 %
INDUCTOR, SHIELDED, 10UH, 1.5A, SMD, FULL REEL; Product Range:SRR0603 Series; Inductance:10 H; Inductance Tolerance: 20%; Inductor Construction:Shielded; DC Resistance Max:0.12ohm; RMS Current (Irms):1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0603-100ML.