What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP7028AA-1R5M

Power Inductor, 1.5Uh, Shielded, 10A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-1R5M
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028AA-1R5M.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-0.21%

CAD Models

Download Bourns SRP7028AA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.56
Stock
18,345
227,735
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
12.1 mΩ
12.1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns SRP7028AA-1R5M provided by its distributors.

Power Inductor, 1.5Uh, Shielded, 10A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-1R5M
Fixed Inductor Nonstandard 1.5µH ±20% 10A 12.1mΩ 38MHz 10@100kHz
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Metal Alloy Powder 10A 0.0121Ohm DCR Automotive AEC-Q200 T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028AA1R5M