What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS201612HBX-1R5M-1

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.89A 0.109Ohm DCR 0806 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612HBX-1R5M-1.

IHS

Datasheet4 pages7 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.154
Stock
130,939
97,283
Authorized Distributors
5
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.23 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
109 mΩ
89 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.5A 2512 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 1.8A 0.11Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2A 0.095Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 2.3A 0.11Ohm DCR 0806 Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.3A 74mOhm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201612HBX-1R5M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.89A 0.109Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
IND WIREWOUND 1.5UH 20% 1.89A 0806 SMD
Surface Mount Power Inductor, Vls-Hbx-1 Series, 1.5 H, 20%, Shielded, 0.109 Ohm, 2.22 A |Tdk VLS201612HBX-1R5M-1
FIXED IND 1.5UH 2.16A 109MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
VLS-HBX-1 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
1MHz 1.89A 2.16A 1.5¦ÌH 109m¦¸ ¡À20% 0806 2mm*1.6mm*1.2mm
INDUCTOR, SHLD, 1.5UH, 20%, 2.22A
1.89A 1.5uH 卤20% 1.89A 0806 Power Inductors ROHS
INDUCTOR, 1.5UH, 20%, 2.22A, SHLD; Inductance: 1.5µH; RMS Current (Irms): 2.22A; Inductor Construction: Shielded; Saturation Current (Isat): 2.5A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm; DC R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612HBX1R5M1