Bourns SRF2012-900YA

Ind Common Mode Chip Wirewound 90 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF2012-900YA.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-19.19%

CAD Models

Download Bourns SRF2012-900YA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Common Mode Chip Wirewound 120 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.485A 0.39Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 T/R
Ind Common Mode Chip Wirewound 67 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
Common Mode Chokes Dual 160Ohm 100MHz 350mA 350mOhm DCR SMD T/R

Descriptions

Descriptions of Bourns SRF2012-900YA provided by its distributors.

Ind Common Mode Chip Wirewound 90 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
Avnet Japan
Inductor, Chip, Common Mode, SRF2012A Series, 90 ohm, 400 mA, 2mm x 1.2mm x 1.2mm
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,+/-25% WIREWOUND 400MA IDC
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
Product Type = Common Mode Choke / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating mA = 400 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 2012 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = SRF2012A / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF2012-900YA.