What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SMCJ28A-Q

Diode TVS Single Uni-Dir 28V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ28A-Q.

JRH Electronics

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.347
$ 0.242
$ 0.242
Stock
236,920
304,220
304,220
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.75 V
32.75 V
Clamping Voltage
59 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Bourns SMCJ28A-Q provided by its distributors.

Diode TVS Single Uni-Dir 28V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Dio Tvs Vwm 28V 1.5Kw Unidir Smc Aec-Q |Bourns, Inc. SMCJ28A-Q
SMCJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 28V 200A 1.5KW 2-Pin DO-214AB T/R
28V Unidirectional 1.5KW 33.1A 45.4V 31.1V SMC(DO-214AB) SMD mount
TVS DIODE 28VWM 45.4VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.