Bourns SMBJ180CA

2.1A 600W 292V 201V Bidirectional 180V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ180CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
$ 0.159
Stock
178,468
101,854
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
211.5 V
211.5 V
Clamping Voltage
292 V
292 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
-
2.1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMBJ180CA provided by its distributors.

2.1A 600W 292V 201V Bidirectional 180V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 180V 600W 2-Pin DO-214AA T/R
Tvs Diode, Bidir, 180V, 292V; |Bourns, Inc. SMBJ180CA
TVS DIODE 180VWM 292VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.