Bourns SMAJ40A-Q

TVS Diode, Unidirectional, 40V, 6.2A, 44.4V, 64.5V, 400W, SMA(DO-214AC), SMD
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ40A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-29.76%

CAD Models

Download Bourns SMAJ40A-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.12
$ 0.12
Stock
166,934
472,549
472,549
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.2 A
31 A
31 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SMAJ40A-Q provided by its distributors.

TVS Diode, Unidirectional, 40V, 6.2A, 44.4V, 64.5V, 400W, SMA(DO-214AC), SMD
Dio Tvs Vwm 40V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ40A-Q
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 40V 40A 400W 2-Pin DO-214AC T/R
TVS DIODE 40VWM 64.5VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.