What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1105-820KL

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 4439
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1105-820KL.

IHS

Datasheet2 pages6 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR1105-820KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 0.23Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 12Q-Factor Ferrite 0.78A 0.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 0.58A 0.6Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 82uH 10% 10KHz Ferrite 3.1A 0.088Ohm DCR RDL
General Purpose Inductor, 82uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR1105-820KL provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 4439
1KHz 3A 1.6A 82μH 300mΩ ±10% SMD,10X11.1MM standard mounting,SMD mount 11.1mm*10mm*5mm
FIXED IND 82UH 1.6A 300 MOHM SMD
Inductor, 82Uh, 10%, 1.6A, Smd; |Bourns, Inc. SDR1105-820KL
SDR1105 Nonstandard 0.437Lx0.394W 11.10mmx10.00mm 82muH
1.6A 82uH ±10% 3A SMD,10x11.1mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 82UH, 10%, 1.6A, SMD; Inductance: 82µH; RMS Current (Irms): 1.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 3A; Product Range: SDR1105 Series; Power Inductor Case: 11.1mm x 10mm x 4.8mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.