Bourns SDR1045-102K

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1045-102K.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-42.54%

CAD Models

Download Bourns SDR1045-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 41Q-Factor Ferrite 0.46A 2.35Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 78Q-Factor Ferrite 0.3A 3.9Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1045-102K provided by its distributors.

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
100kHz 2.9MHz 400mA 380mA 25Ω@252kHz 1mH 4.7Ω ±10% SMD, 10×10mm TH, SMD 10mm × 10mm × 4.8mm
FIXED IND 1MH 380MA 4.7 OHM SMD
Inductor, 1Mh, 10%, 0.38A, Smd; |Bourns, Inc. SDR1045-102K
380mA 1mH ±10% 400mA SMD,10x10mm Power Inductors ROHS
INDUCTOR, 1MH, 10%, 0.38A, SMD; Inductance: 1mH; RMS Current (Irms): 380mA; Inductor Construction: Unshielded; Saturation Current (Isat): 400mA; Product Range: SDR1045 Series; Power Inductor Case: 10mm x 10mm x 4.5mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.