Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-100MLL

Inductor; Inductor Type: Power; Series: SDR1006; Inductance: 10µH; Inductance Tolerance: ± 20%; DC Resistance Max:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-100MLL.

Electro Sonic

Datasheet2 pages14 years ago

Newark

element14

Descriptions

Descriptions of Bourns SDR1006-100MLL provided by its distributors.

Inductor; Inductor Type:Power; Series:SDR1006; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.06ohm; DC Current Rating:5.1A; Self Resonant Frequency:21MHz; Q Factor:30; Core Material:Ferrite DR ;RoHS Compliant: Yes
INDUCTOR, UN-SHIELDED, 10UH, 5.1A, SMD; Product Range:SDR1006 Series; Inductance:10 H; Inductance Tolerance: 20%; Inductor Construction:Unshielded; DC Resistance Max:0.06ohm; RMS Current (Irms):2.6A; Saturation Current (Isat):5.1A ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.