Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0603-2R5ML

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-2R5ML.

Newark

Datasheet3 pages7 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR0603-2R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2.7uH 20% 1KHz 28Q-Factor Ferrite 2.43A 0.052Ohm DCR T/R
Inductor,ferrite,2.7Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0604-2R7ML
Inductor Power Unshielded Wirewound 2.5uH 20% 1KHz 32Q-Factor Ferrite 5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2A 0.063Ohm DCR 1211 T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2.3A 0.065Ohm DCR 1818 T/R

Descriptions

Descriptions of Bourns SDR0603-2R5ML provided by its distributors.

General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
1KHz 74MHz 2.7A 2.35A 21@7.96MHz 2.5μH 50mΩ ±20% 0603 standard mounting,SMD mount 5.8mm*5.8mm*3.9mm
SDR0603 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 2.5muH
FIXED IND 2.5UH 2.35A 50MOHM SMD
2.35A 2.5uH ±20% 2.7A SMD,5.8x5.8mm Power Inductors ROHS
INDUCTOR, 2.5UH, 20%, 2.35A, SMD;
INDUCTOR, 2.5UH, 20%, 2.35A, SMD; Inductance: 2.5µH; RMS Current (Irms): 2.35A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.7A; Product Range: -; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC Resistance Ma
INDUCTOR, 2.5UH, 20%, 2.35A, SMD; Product Range:BOURNS - SDR0603 Series; Inductance:2.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.05ohm; Q Factor:21; DC Current Rating:2.35A; Self Resonant Frequency Min:74MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0603-2R5ML.
  • SDR0603-2R5ML..