Bourns SDR0403-150ML

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 28Q-Factor Ferrite 0.92A 0.24Ohm DCR T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-150ML.

JRH Electronics

Datasheet3 pages8 years ago

Farnell

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+126%

CAD Models

Download Bourns SDR0403-150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A T/R
Ind Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 650mA T/R
TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R
TAIYO YUDENLK1608150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.5Ohm DCR 0603 T/R
TAIYO YUDENNRS5024T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.204Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0403-150ML provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 28Q-Factor Ferrite 0.92A 0.24Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 15UH, 20%, 0.92A
Inductor; Core Material:Ferrite DR; DC Current Rating:1.4Arms; DC Resistance Max:1.4ohm; Inductance:15µH; Inductance Tolerance:±20%; Inductor Type:Power; Q Factor:28; Self Resonant Frequency:28MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 15UH, 1.4A; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.24ohm; DC Current Rating:920mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:28; Resonant Frequency:28MHz; Saturation Current Ic:1.4A; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-150ML.