What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDE0604A-120M

Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 2.5A 0.12Ohm DCR Automotive T/R
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-120M.

IHS

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-59.41%

CAD Models

Download Bourns SDE0604A-120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive T/R
High Current Unshielded Power Inductor Wirewound 12uH 20% 100KHz 1.75A SMD T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 18Q-Factor Ferrite 3A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SDE0604A-120M provided by its distributors.

Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 2.5A 0.12Ohm DCR Automotive T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 12UH 2.5A 120 MOHM SMD
1MHz 29MHz 1.85A 2.5A 12¦ÌH 120m¦¸ ¡À20% SMD,5.2X5.8MM , 5.8mm*5.2mm*4.8mm
SMD NON-SHIELDED POWER INDUCTOR, 12UH, 20%, SDE0604A
2.5A 12uH ±20% 1.85A SMD,5.2x5.8mm Power Inductors ROHS
INDUCTOR, UNSHLD, 12UH, 20%, 2.5A
SDE0604A Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 12muH
Inductor, 12Uh, Unshielded, 2.5A; Inductance:12Μh; Rms Current (Irms):2.5A; Inductor Construction:Unshielded; Saturation Current (Isat):1.85A; Product Range:Sde0604A Series; Dc Resistance Max:0.12Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDE0604A-120M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A120M