What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDE0403A-4R7M

Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 1.65A 0.108Ohm DCR Automotive T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0403A-4R7M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Wirewound 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A T/R
Ind Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 1.8A T/R
Inductor Power Bobbin Core 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A 0.094Ohm DCR T/R
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENNRS6010T4R7MMGFV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 198mOhm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns SDE0403A-4R7M provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 1.65A 0.108Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
1MHz 50MHz 2.2A 1.65A 4.7¦ÌH 108m¦¸ ¡À20% SMD,4X4.5MM , 4.5mm*4mm*3.5mm
Surface Mount Power Inductor, Aec-Q200 Sde0403A Series, 4.7 H, 20%, Unshielded, 0.108 Ohm |Bourns, Inc. SDE0403A-4R7M
SMD NON-SHIELDED POWER INDUCTOR, 4.7UH, 20%, SDE0403A
FIXED IND 4.7UH 1.65A 108MOHM SM
INDUCTOR, UNSHLD, 4.7UH, 20%, 1.65A
SDE0403A Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 4.7muH
1.65A 4.7uH ±20% 2.2A SMD,4x4.5mm Power Inductors ROHS
SDE POWER NON-SH IND 4.7UH 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0403A4R7M