What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM43-4R7M-RC

Inductor Power Bobbin Core 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A 0.094Ohm DCR T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-4R7M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-96.70%

CAD Models

Download Bourns PM43-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Wirewound 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A T/R
Ind Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 1.8A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
FIXED IND 4.7UH 1.8A 218.2 MOHM

Descriptions

Descriptions of Bourns PM43-4R7M-RC provided by its distributors.

Inductor Power Bobbin Core 4.7uH 20% 1KHz 28Q-Factor Ferrite 1.7A 0.094Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
Inductor, Un-Shielded, 4.7Uh, 2.6A, Smd; Rango De Producto:Serie Pm43; Inductancia:4.7Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.094Ohm; Corriente Rms (Irms):1.7A |Bourns Jw Miller PM43-4R7M-RC
INDUCTOR, 4.7UH, 1.7ArMs, 20%, 50MHz; In; INDUCTOR, 4.7UH, 1.7ArMs, 20%, 50MHz; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.094ohm; Q Factor:28; DC Current Rating:1.7Arms; Self Resonant Frequency:50MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM43-4R7M-RC.