Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-221KL

Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 1A 0.65Ohm DCR RDL Bag

$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-221KL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-5.96%

CAD Models

Download Bourns RLB9012-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Rf Choke Bobbin Core 220Uh 10% 796Khz 20Q-Fctr Ferrite 1 Rohs Compliant: Yes
Inductor Power Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.8A 0.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
TAIYO YUDENLHL13TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Ammo Pack
TAIYO YUDENLHL13NB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 1.3A RDL Bulk
TAIYO YUDENLHL10TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 750mA RDL Ammo Pack

Descriptions

Descriptions of Bourns RLB9012-221KL provided by its distributors.

Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 1A 0.65Ohm DCR RDL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
IND PWR 220UH 10% 1KHZ 20 FERRITE 1A RDL
1KHz 2.7MHz 1A 20@796kHz 220μH 650mΩ ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
INDUCTOR, 220UH, RADIAL LEADED; Product Range: RLB9012 Series; Inductance: 220µH; Inductor Construction: Unshielded; RMS Current (Irms): 1A; Saturation Current (Isat): -; DC Resistance Max: 0.65ohm; Inductance Tolerance: ± 10%
Inductance uH = 220 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance mOhm = 650 / Rated Current A = 1 / Self-Resonant Frequency MHz = 2.7 / Shielding = Unshielded / Test Frequency kHz = 800 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = RLB9012 / Diameter mm = 9 / Length mm = 25 / Width mm = 9 / Height mm = 12.2 / Packaging = Tray

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-221KL.