Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0914-3R3ML

Inductor Power Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 3.6A 0.027Ohm DCR RDL Bag
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-3R3ML.

Official Datasheet10 years ago

Inventory History

3 month trend:
-26.94%

CAD Models

Download Bourns RLB0914-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack
TAIYO YUDENLHL08TB3R3M
Inductor Power Wirewound 3.3uH 20% 7.96MHz 40Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Ammo
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 32Q-Factor Ferrite 4.5A 0.02Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323

Descriptions

Descriptions of Bourns RLB0914-3R3ML provided by its distributors.

Inductor Power Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 3.6A 0.027Ohm DCR RDL Bag
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
INDUCTOR, 3.3UH; Product Range: RLB Series; Inductance: 3.3µH; RMS Current (Irms): 3.6A; Saturation Current (Isat): 11.3A; DC Resistance Max: 0.027ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Core Material: Fer
7.96MHz 70MHz 11.3A 3.6A 20@7.96MHz 3.3μH 27mΩ ±20% Plugins,D8.7XL12MM vertical mounting,Through hole mounting 8.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB 0914-3R3ML
  • RLB0914-3R3ML.
  • RLB0914-3R3ML...