Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-4R7ML

Inductor Power Wirewound 4.7uH 20% 1KHz 30Q-Factor Ferrite 4A 0.022Ohm DCR RDL Bag
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-4R7ML.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-6.85%

CAD Models

Download Bourns RLB0912-4R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 0.03Ohm DCR T/R
TAIYO YUDENLHL10TB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A RDL Ammo Pack
TAIYO YUDENLHL10NB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A Radial Bulk
Inductor Power Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.033Ohm DCR RDL Bag
TAIYO YUDENLHL08TB4R7M
Ind Power 4.7uH 20% 7.96MHz 40Q-Factor Ferrite 3A RDL Ammo Pack

Descriptions

Descriptions of Bourns RLB0912-4R7ML provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 1KHz 30Q-Factor Ferrite 4A 0.022Ohm DCR RDL Bag
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
FIXED IND 4.7UH 4A 22 MOHM TH;
4A 4.7uH ±20% 5A Plugin,D=8.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 4.7muH
1KHz 41MHz 5A 4A 30@7.96MHz 4.7μH 22mΩ ±20% vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)
INDUCTOR, 4.7UH, RADIAL LEADED; Product; INDUCTOR, 4.7UH, RADIAL LEADED; Product Range:RLB Series; Inductance:4.7µH; RMS Current (Irms):3.1A; Saturation Current (Isat):-; DC Resistance Max:0.022ohm; Inductance Tolerance:± 20%; Case Dimensions:8.7mm x 10mm; Lead Spacing:3mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0912-4R7ML.