What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PWR221T-30-4R70F

Res Thick Film 4.7 Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-4R70F.

Newark

Datasheet2 pages14 years ago

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
-3.80%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityLR1F4R7
4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4.7ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-4R70F provided by its distributors.

Res Thick Film 4.7 Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 4.7Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 30W, 4.7ohm, 1% +/-Tol, 100ppm/Cel, 4112
RESISTOR, THICK FILM, 4.7 OHM, 30W, 1%;; RESISTOR, THICK FILM, 4.7 OHM, 30W, 1%; Resistance:4.7ohm; Resistance Tolerance:± 1%; Power Rating:30W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor, 4.7 Ohm, 30W, 1%; Resistance:4.7Ohm; Product Range:Pwr221T-30 Series; Power Rating:30W; Resistor Technology:Thick Film; Resistor Case/Package:To-220; Resistance Tolerance:± 1%; Product Length:10.41Mm Rohs Compliant: Yes |Bourns, Inc. PWR221T-30-4R70F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR221T30-4R70F