Bourns PWR163S-25-R500J

Res Thick Film 0.5 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-R500J.

Farnell

Datasheet4 pages5 years ago

element14 APAC

Newark

X-ON

Factory Futures

Inventory History

3 month trend:
-18.83%

CAD Models

Download Bourns PWR163S-25-R500J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PWR163S-25-R500J provided by its distributors.

Res Thick Film 0.5 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
25W Thick Film Resistors ±100ppm/℃ ±5% 500mΩ D2PAK Chip Resistor - Surface Mount ROHS
PWR163 FIXED RESISTOR TO-252-3DPak (2Leads + Tab) SC-63 Chip Resistor ±5% ±100ppm/C 500mOhm 25W
Fixed Resistor, Metal Glaze/Thick Film, 25W, 0.5ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232
500mΩ ±5% 25W ±100ppm/℃ DPAK,SC-63,TO-252-3 SMD mount 8.13mm*8.22mm*3.17mm
RES, 0R5, 5%, TO-252, THICK FILM; Resistor Case Style: TO-252 (DPAK); Resistance: 0.5ohm; Product Range: PWR163 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 25W; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR163S25R500J