Bourns PVG5A102C03R00

Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s), 1914
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG5A102C03R00.

IHS

Datasheet3 pages3 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.05%

CAD Models

Download Bourns PVG5A102C03R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns PVG5A102C03R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 12 Turns
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
RES, TRIMMER, 1K, TOP ADJUST, 10%; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1kohm; Potentiometer Mounting:Surface Mount; No. of Turns:12Turns; Product Range:PVG5 Seri
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = PVG5 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVG5A102C03R00.