Bourns PV37W202C01B00

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PV37W202C01B00.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-23.11%

CAD Models

Download Bourns PV37W202C01B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2016-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns PV37W202C01B00 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.8mm (6.4 X 4 X 7.7mm) Pin Thru-Hole Bulk
Bourns PV37W202C01B00 2K Cermet Trimmer Potentiometer 10% 0.25
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s)
TRIMMER, 2K, 0.25W, MULTI TURN, TH; Trimmer Type: Multi Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 2kohm; Potentiometer Mounting: Through Hole; No. of Turns: 12Turns; Pro 13AC5702

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV37W202C01B00.