What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM528S-220-RC

Ind Power Shielded Bobbin Core 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A T/R
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM528S-220-RC.

IHS

Datasheet3 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.435
$ 0.353
Stock
13,708
293,528
Authorized Distributors
4
6
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
1.1 A
1.15 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
-
7
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.8Q-Factor Ferrite 1.3A 0.096Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.5Q-Factor Ferrite 1.4A 0.115Ohm DCR T/R

Descriptions

Descriptions of Bourns PM528S-220-RC provided by its distributors.

Ind Power Shielded Bobbin Core 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 22UH 1.1A 120 MOHM SMD
1A 22uH ±30% 1A SMD,5.8x5.8mm Power Inductors ROHS
Ind5.8X5.8X2.8Mm,22Uh30%1.15A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM528S-220-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM528S220RC