Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022-330M

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-330M.

IHS

Datasheet1 page19 years ago

Master Electronics

DigiKey

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM5022-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-10-01

Related Parts

Inductor Power Unshielded Wirewound 33uH 15% 100KHz 27Q-Factor Ferrite 3.4A 0.0584Ohm DCR T/R
Power Inductors - SMD FIXED IND 33UH 3A 66 MOHM SMD
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Bourns PM5022-330M provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Ind Power Bobbin Core 33uH 20% 100KHz Ferrite T/R
Inductor; Inductor Type:Power; Inductance:33uH; Inductance Tolerance:+/- 20 %; Current Rating:3A; Series:PM5022; Package/Case:PCB Surface Mount; Core Material:Ferrite; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.