What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM3700-40-RC

CMC 1MH 4A 2LN SMD / 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm
$ 1.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3700-40-RC.

IHS

Datasheet2 pages8 years ago

Newark

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+21.22%

CAD Models

Download Bourns PM3700-40-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor High Current Toroid 1000uH/378.9uH 15% 1KHz 3.5A 0.137Ohm DCR RDL
Bourns5258-RC
Ind Hash Choke Wirewound 1mH 20% 1KHz Ferrite 1A AXL Bag
Inductor Power Unshielded Wirewound 1000uH 20% 1KHz 0.15A 14.4Ohm DCR T/R
Inductor Power Wirewound 1mH 20% 1KHz 81Q-Factor Ferrite 300mA 3.9Ohm DCR T/R
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns PM3700-40-RC provided by its distributors.

CMC 1MH 4A 2LN SMD / 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm
Common Mode Chokes Dual 1000uH 1kHz 4A 0.02Ohm DCR SMD T/R
burns Common mode inductor PM3700series, 1 mH, 4 A
Choke, Common Mode, 1 mH, PM3700 Series, 4 A, 17.78mm x 11.43mm
Ind Common Mode Choke 1mH 4A T/R
Avnet Japan
Data Line Filter, 2 Function(s), 4A, 4 Pin(s)
Common mode choke, SMD, 1 mH, PM3700-40-RC
1mH@1kHz 20mΩ 2 Common Mode Filters ROHS
Common Mode Filters / Chokes 1.0mH MIN
INDUCTOR, 1MH, 4A; Rated Current: 4A; Inductance: 1mH; Product Range: PM3700 Series; Impedance: -; Common Mode Filter Case: 17.78mm x 11.43mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Core Material: Fer
Surface Mount-Smd Common Mode Choke, 1Mh, 4A, Full Reel; Dc Current Rating:4A; Inductance:1Mh; Product Range:Pm3700 Series; Impedance:-; Product Length:17.78Mm; Product Width:11.43Mm; Product Height:0Mm; Qualification:- Rohs Compliant: Yes |Bourns Jw Miller PM3700-40-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3700-40-RC.
  • PM3700-40RC