Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3340-470M-RC

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3340-470M-RC.

IHS

Datasheet4 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.1Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4141 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R

Descriptions

Descriptions of Bourns PM3340-470M-RC provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Ind Power Bobbin Core 47uH 20% 100KHz Ferrite 1.6A T/R
Power Inductor (SMD), 47 uH, ± 20%, 1.6 A, Unshielded, 3.8 A, 13mm x 10.2mm x 11.5mm
INDUCTOR, SMD, 47UH, 0.6A; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:1.6A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.6mm; SVHC:No SVHC (15-Dec-2010); External Depth:10.2mm; External Length / Height:11.5mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:3.8A; Temperature Operating Min:-55°C; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3340-470M-RC.