What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PDB181-K420F-103B

Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-K420F-103B
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-K420F-103B.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-20.18%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-03-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 4730
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNPD-4FC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC20A10K
Res Conductive Plastic POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm Pin Panel

Descriptions

Descriptions of Bourns PDB181-K420F-103B provided by its distributors.

Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-K420F-103B
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol
POT 10K OHM 1/5W CARBON LINEAR
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
10K¦¸ ¡À20% 200mW 200V 17mm*17mm*21mm
POTENTIOMETERS PANEL CONTROL 17MM-ST-CARBON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181K420F103B