Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D121K

120V 1.2kA 1 108V 132V 100V 75V 7.8J 504pF@1kHz Through Hole Mount 6.8mm W × 11mm H
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D121K.

IHS

Datasheet5 pages4 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-23.15%

CAD Models

Download Bourns MOV-07D121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

150V 1.2KA 1 135V 165V 125V 95V 9.7J 396pF@1kHz Through hole mounting 6.8mm(width)*11mm(height)
150V 1.2KA 1 135V 165V 125V 95V 9.7J 396pF@1kHz Through hole mounting 6.8mm(width)
165V 0.25W 6.5J 600pF@1kHz 85V 60V 90V 1200A Radial Leaded Varistors ROHS
LittelfuseV150ZA1P
ZA Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Bourns MOV-07D121K provided by its distributors.

120V 1.2kA 1 108V 132V 100V 75V 7.8J 504pF@1kHz Through Hole Mount 6.8mm W × 11mm H
200V 0.25W 7.8J 504pF@1kHz 100V 75V 108V 1200A Radial Leaded Varistors ROHS
Var MOV 75VAC/100VDC 1200A 120V Thru-Hole Radial Bulk
7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-07D121K
Varistor, 7.8J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 132

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D121K