What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns MH3261-601Y

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 100mOhm DCR 1206 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH3261-601Y.

IHS

Datasheet6 pages4 years ago

Farnell

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.63%

CAD Models

Download Bourns MH3261-601Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.035
Stock
6,092,594
258,000
Authorized Distributors
6
3
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH1608HM601-T
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Bourns MH3261-601Y provided by its distributors.

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 100mOhm DCR 1206 T/R
Ferrite beads; BOURNS; MH3261-601Y; 1206; 1.3 mm; 100 MHz; 25 %
100mΩ ±25% 600Ω@100MHz 1206 Ferrite Beads ROHS
SMD Ferrite Bead Impedance 600ohms IDC 3.0
FERRITE, BEAD, 1206, 0.1OHM, 2A; Ferrite Case Style:1206 ^3216 Metric]; Product Range:MH Series; DC Current Rating:2A; DC Resistance Max:0.1ohm; Impedance Tolerance: 25%; Automotive Qualification Stand

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH3261-601Y.