Bourns MH1608-601Y

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH1608-601Y.

IHS

Datasheet5 pages4 years ago

TME

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-55.13%

CAD Models

Download Bourns MH1608-601Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 3.5A 22mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 30mOhm DCR 0603 Paper T/R
Inductor Power Semi-Shielded Wirewound 470nH 20% 100KHz Ferrite 3.2A 30mOhm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns MH1608-601Y provided by its distributors.

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R
Ferrite Bead, SMD 0603, 1 A, 600 Ω, 100 MHz, ±25 %, MH1608-601Y
200mΩ ±25% 600Ω@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD 600 OHM 0603 1LN / 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Ferrite Bead, 600 Ohm, 25%, 1A, 0603, Full Reel; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:600Ohm; Dc Current Rating:1A; Product Range:Mh1608 Series; Dc Resistance Max:0.2Ohm; Impedance Tolerance:± 25% Rohs Compliant: Yes |Bourns MH1608-601Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH1608-601Y.