Bourns MF-RX300/72-0-14

PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX300/72-0-14.

JRH Electronics

Datasheet8 pages3 years ago
Datasheet8 pages4 years ago

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+60.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 3A Trip 6Amps
PTC Resettable Fuse, 0.04ohm, Through Hole Mount
Bel Fuse0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Littelfuse72R300XMR
72V 3A 40A -40¡Í~+85¡Í 6A 40m´Î 19.8s 100m´Î Radial Leaded Resettable Fuses ROHS
TE ConnectivityRXEF300-2
Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax

Descriptions

Descriptions of Bourns MF-RX300/72-0-14 provided by its distributors.

PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.04ohm, Through Hole Mount
PTC RESETTABLE 3.0A 72V RADIAL LEADED
19.8s 6A 72V 40A 3A Plugins Through hole mounting 24.9mm*3.1mm*30mm
72V 3A 40A 6A Plugin Resettable Fuses ROHS
Resettable Fuses - PPTC 3A 72V 0.04ohm
|Bourns, Inc. MF-RX300/72-0-14

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.