Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-NSMF200-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-NSMF200-2.

Newark

Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages17 years ago

Burklin Elektronik

Electro Sonic

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-15.75%

CAD Models

Download Bourns MF-NSMF200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-05-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns MF-NSMF200-2 provided by its distributors.

PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
FUSE, RESETTABLE, FAST ACTING, 100A, SZ 1206, 0.138X0.071X0.063", SMT, 6VDC, PCB
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), MF-NSMF, 6 V, 2 A, 4 A, 1 s
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 85 / Voltage Rating V = 6 / Rated Current A = 100 / Resistance Min. mOhm = 20 / Length mm = 3.5 / Trip Current A = 4 / Height mm = 1.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C A = 2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-NSMF-200-2
  • MF-NSMF200-2.