Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-MSMF250/16X-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF250/16X-2.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.67%

CAD Models

Download Bourns MF-MSMF250/16X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns MF-MSMF250/16X-2 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 16 V, 2.5 A, 5 A, 5 s
FUSE, RESETTABLE, 100A, SZ 4532, 0.186X0.134X0.039", SMT, 16VDC, DCR 0.015 OHMS
Trip Current A = 5 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C A = 2.5 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Length mm = 4.8 / Rated Current A = 100 / Resistance Min. mOhm = 15 / Voltage Rating V = 16 / Resistance Max. mOhm = 100 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF-250/16X-2
  • MF-MSMF250/16X-2.
  • MF-MSMF250/16X2
  • MF-MSMF25016X-2