Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-MSMF110/16-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF110/16-2.

IHS

Datasheet8 pages3 years ago

Upverter

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-11.03%

CAD Models

Download Bourns MF-MSMF110/16-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns MF-MSMF110/16-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 16 VDC, 1.1 A, 2.2 A, 0.3 s
PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), MF-MSMF110/16-2
FUSE, RESETTABLE, 100A, SZ 4532, 0.186X0.134X0.018", SMT, 16VDC, DCR 0.04 OHMS
FUSE, PTC RESET, 16V, 1.1A, 1812; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.21ohm; Operating Voltage:16V; PTC Fuse Case Style:1812 ^4532 Metric]; External Depth:0.6mm; Initia
FUSE, PTC RESET, 16V, 1.1A, 1812; PPTC Case Style: 1812 (4532 Metric); Product Range: MF-MSMF Series; Voltage Rating: 16VDC; Holding Current: 1.1A; Trip Current: 2.2A; Time to Trip: 0.3s; Current Rating Max 02J2722

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF-110/16-2
  • MF-MSMF110/16-2.
  • MF-MSMF11016-2