Bourns MF-LS260

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-LS260.

IHS

Datasheet5 pages4 years ago

Newark

Master Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-LR260
PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 1.3W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
TE ConnectivityLR4-260F
Axial Lead Resettable Fuses 2.6A 15V 100A Imax
Bel Fuse0ZCF0260AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 2.6 A, 5.2 A, 20 s
TE ConnectivityMINISMDC260F-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6V 100A 1W 0.015Ohm SMD Solder Pad 1812 T/R Automotive
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
TE ConnectivityMINISMDC260F/13.2-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of Bourns MF-LS260 provided by its distributors.

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
PTC fuse, self-resetting, axial, 24 V (DC), 100 A, 5.2 A (trip), 2.6 A (hold), MF-LS260
Axial Lead Resettable Fuses 24Volts I Max 100Amps
PTC Resettable Fuse, 0.025ohm, Surface Mount
Batt Strap Ptc, 5.2A, 24Vdc, 2.6A; |Bourns, Inc. MF-LS260
24V 2.6A 100A 5.2A Resettable Fuses ROHS
Battery Strap PPTC, MF-LS, 24 V, 2.6 A, 5.2 A, 5 s, 100 A
PTC 2.6A 24V AXIAL STRAP 100'C SW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.