Bourns MF-LS190

PTC Resettable Fuse 1.9A(hold) 4.2A(trip) 24V 100A 1.9W 3s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-LS190.

IHS

Datasheet5 pages4 years ago

Master Electronics

Burklin Elektronik

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsMF-LR190
PTC Resettable Fuse 1.9A(hold) 3.9A(trip) 15V 100A 1.2W 5s 0.039Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk
BournsMF-S200
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
BournsMF-LS180
PTC Resettable Fuse 1.8A(hold) 3.8A(trip) 24V 100A 2W 2.9s 0.04Ohm SMD Solder Pad 15 X 5.2 X 1mm Bulk
TE ConnectivityMINISMDC200F-2
PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812
TE ConnectivityVTP170XSF
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 5s 0.03Ohm SMD Solder Pad 5.7 X 5.3 X 0.8mm Bag
PTC Resettable Fuse 2A(hold) 3.5A(trip) 6VDC 100A 1W 1.5s 0.02Ohm SMD Solder Pad 1206 T/R

Descriptions

Descriptions of Bourns MF-LS190 provided by its distributors.

PTC Resettable Fuse 1.9A(hold) 4.2A(trip) 24V 100A 1.9W 3s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
PTC fuse, self-resetting, axial, 24 V (DC), 100 A, 4.2 A (trip), 1.9 A (hold), MF-LS190
Axial Lead Resettable Fuses 24Volts I Max 100Amps
Battery Strap PPTC, MF-LS, 24 V, 1.9 A, 4.2 A, 3 s, 100 A
PTC RESETTABLE FUSE 1.9A/4.2A 24V SMD
PTC Resettable Fuse, 0.03ohm, Surface Mount
24V 1.9A 100A 4.2A Resettable Fuses ROHS
PTC 1.9A 24V AXIAL STRAP 100'C SW
BATT STRAP PTC, 4.2A, 24V, 1.9A;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.