Diameter mm = 17 / Width mm = 6.7 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 43 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 300 / Voltage Rating - DC V = 385