What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns H-23-6A

Knobs and rotary controls; BOURNS; H-23-6A; Black; Potentiometer; 22.2 mm; Lead Free

$ 10.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns H-23-6A.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Electro Sonic

Mouser

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-77.34%

Related Parts

BournsH-516-6A
burns Potentiometer knob, 6.35mmround shaft, dial knob22.8mmdiameter, 24.8mmhigh
Potentiometer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
BournsH-22-6M
burns Potentiometer knob, 6mmround shaft, dial knob22.2mmdiameter, 21.3mmhigh, chrome

Descriptions

Descriptions of Bourns H-23-6A provided by its distributors.

Knobs and rotary controls; BOURNS; H-23-6A; Black; Potentiometer; 22.2 mm; Lead Free
Turns-Counting Dial 0.874 in. Knob Finger-Grip with Pointer 0.25 in. Mounting Hole Metal
DIAL, TURNS-COUNTING, ANALOG,15 TURN,50PER TURN, SHAFT DIA 0.25IN, POLISHED CHROME
Bourns H-23-6A Rotary button Black 22.2 mm x 21.3 mm Control Buttons 1 pc
Dial/Turn-Counting Dial,15 Turn,Shaft Dim:1/4 in,H:22mm
BOURNS H-23-6A COUNTING DIAL, 15 TURNS, 6.35mm
Knobs/Dials 22mm 0-15 Turns POLISHED CHROME
Res Turns Counting Dial Metal Panel Mount
SCALE DIAL 0.25" 15 TURN METAL
Counting Dial, 15 Turns, 6.35Mm; No. Of Turns:15Turns; Shaft Diameter:6.35Mm; Dial Composition:Chrome; Product Range:H-23 Series; Accessory Type:Turns Counting Dial; Body Material:Polished Chrome; Knob/Dial Style:Round Skirted Rohs Compliant: Yes |Bourns, Inc. H-23-6A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H23-6A