What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns EM14A0D-C24-L064S

Encoder, Optical, 2 Chan, 64PPR, Shaft Dia 6.35MM, Life Cycles 1M, Push Switch Std
$ 19.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-C24-L064S.

IHS

Datasheet6 pages4 years ago

Newark

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-1.22%

CAD Models

Download Bourns EM14A0D-C24-L064S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bourns EM14A0D-C24-L064S provided by its distributors.

ENCODER, OPTICAL, 2 CHAN,64PPR, SHAFT DIA 6.35MM, LIFE CYCLES 1M, PUSH SWITCH STD
BOURNS EM14A0D-C24-L064S Incremental Rotary Encoder, Optical, With Switch, Quadrature Output, 64 Pulses
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR
Rotary Optical Encoder - 14Mm Rohs Compliant: Yes
14 Mm Rotary Optical Encoder W/Switch 6-Pin
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Position Encoder, Single, 2 Channels
ENCODER, INCREMENTAL, 2CH, 120RPM; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Channels: 2Channels; Rotational Speed Max: 120rpm; Product Range: EM14A0D-C24-L064S Series; SVHC: Lead (15-Jan-2019); Behind Panel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM14A0D-C24-L064S.
  • EM14A0D-C24-L064S..