What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CSS2H-3920K-2L00F

Res Metal Strip 3920 0.002 Ohm 1% 6W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CSS2H-3920K-2L00F.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.86%

CAD Models

Download Bourns CSS2H-3920K-2L00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CSS2H-3920K-2L00F provided by its distributors.

Res Metal Strip 3920 0.002 Ohm 1% 6W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 6W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3920
3920 (1052Metric) FIXED RESISTOR CSS2H-3920 0.394Lx0.205W 10.00mmx5.20mm 6W 2mOhm ±50ppm/C
CURRENT SENSE RESISTOR,2.0 MILLIOHMS / 6 W / 4 W / 1 %,CSS4J-4026 SERIES
Current Sense Res.-SMD 2.0mOHMS 6W 1% AEC-Q200
CURRENT SENSE RES, 0R002, 1%, 6 W, 3921; Resistance: 0.002ohm; Product Range: CSS2H-3920 Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 6W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS2H-3920K-2L00F.
  • CSS2H3920K2L00F