Bourns CRM2010-FX-R100ELF

Res Thick Film 2010 0.1 Ohm 1% 1W ±100ppm/C Pad SMD T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2010-FX-R100ELF.

JRH Electronics

Datasheet5 pages3 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+163%

CAD Models

Download Bourns CRM2010-FX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupPT2010FK-7W0R1L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.316V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-070R1L
Res Thick Film 2010 100m Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.1ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-L1DKF10CU
Res Thick Film 2010 0.1 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
0.1 Ohm 1W 1% Metal Strip Current Sense Resistor, 2010 SMD
Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Bourns CRM2010-FX-R100ELF provided by its distributors.

Res Thick Film 2010 0.1 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
1W Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 2010 Chip Resistor - Surface Mount ROHS
BOURNS - CRM2010-FX-R100ELF - SMD Current Sense Resistor, 0.1 ohm, CRM Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film
Chip Resistor, 100mΩ ±1% 1W ±100ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
2010 (5025Metric) FIXED RESISTOR CRM2010 0.197Lx0.098W 5.00mmx2.50mm 1W 100mOhm ±100ppm/C
CURRENT SENSE RES, 0R1, 1%, 1 W, 2010; Resistance:0.1ohm; Product Range:CRM Series; Resistor Case Style:2010 [5025 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5 / Voltage Rating - DC mV = 954 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Resistor Case Style = 2010

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2010-FX-R100ELF.